Intel AC5500SLH3N technical specifications.
| Package/Case | FCBGA |
| Length | 35.5mm |
| Max Operating Temperature | 95.1°C |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5500 |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intel AC5500SLH3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.