Intel AC7500BXBSLH3K technical specifications.
| Package/Case | FCBGA |
| Length | 37.5mm |
| Max Operating Temperature | 95°C |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Series | 7500 |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intel AC7500BXBSLH3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.