
This 16GB DDR3/DDR2 SDRAM is packaged in a FCBGA and designed for surface mount applications. It operates within a temperature range of -55°C to 105°C. The memory is available in a tape and reel packaging format with 360 units per package.
Intel AC82Q45SLB8A technical specifications.
| Package/Case | FCBGA |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Memory Size | 16GB |
| Memory Type | DDR3, DDR2 |
| Mount | Surface Mount |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q45 |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Intel AC82Q45SLB8A to view detailed technical specifications.
No datasheet is available for this part.