Intel AD80582KH067007SLG9P technical specifications.
| Frequency | 2.66GHz |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 900mV |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Intel AD80582KH067007SLG9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.