Intel AN87C196KC16F8SL2ZU technical specifications.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 488B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel AN87C196KC16F8SL2ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
