This 32KB EPROM microcontroller operates at a frequency of 16MHz and has a maximum operating temperature of 125°C. It features 1.5KB of RAM and 2 timers/counters. The device is designed for surface mount applications and has a supply voltage range of 4.5V to 5.5V. Operating at 5V, this microcontroller is suitable for a variety of applications.
Intel AN87C196KTF8820756 technical specifications.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 1.5KB |
| RoHS | Not Compliant |
Download the complete datasheet for Intel AN87C196KTF8820756 to view detailed technical specifications.
No datasheet is available for this part.