
Intel AN87C54F8821116 technical specifications.
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for Intel AN87C54F8821116 to view detailed technical specifications.
No datasheet is available for this part.
