Intel AT40K05AL-1BQC technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 263000 |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 416 |
| Number of Logic Elements/Cells | 4160 |
| RAM Size | 53248b |
| Series | APEX-20K® |
| RoHS | Compliant |
Download the complete datasheet for Intel AT40K05AL-1BQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.