Intel AT6002LV-4JC technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 404000 |
| Number of I/Os | 376 |
| Number of Logic Blocks (LABs) | 832 |
| Number of Logic Elements/Cells | 8320 |
| RAM Size | 106496b |
| Series | APEX-20K® |
| RoHS | Compliant |
Download the complete datasheet for Intel AT6002LV-4JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.