Intel AT80602000798AASLBF8 technical specifications.
| Frequency | 2.13GHz |
| Max Frequency | 2.13GHz |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80602000798AASLBF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.