Intel AT80602000804AASLBEZ technical specifications.
| Frequency | 1.86GHz |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80602000804AASLBEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.