Intel AT80612003090AASLBWJ technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.13GHz |
| Max Operating Temperature | 74.6°C |
| Number of Cores | 4 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Series | EC3539 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80612003090AASLBWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.