
Intel AT80614005130AA.SLBV7 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.93GHz |
| Max Operating Temperature | 81.3°C |
| Memory Size | 288GB |
| Memory Type | DDR3 |
| Number of Cores | 6 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Series | X5670 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80614005130AA.SLBV7 to view detailed technical specifications.
No datasheet is available for this part.
