
This quad-core DDR3 memory module features a data bus width of 64 bits and operates at a maximum frequency of 3.2GHz. It has a maximum operating temperature of 82.9°C and is supplied with a maximum voltage of 1.35V. The module is available in a surface mount package and is not radiation hardened. It is part of the X5672 series from Intel.
Intel AT80614005922AASLBYK technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.2GHz |
| Max Frequency | 3.2GHz |
| Max Operating Temperature | 82.9°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 288GB |
| Memory Type | DDR3 |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | X5672 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80614005922AASLBYK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
