
Intel AT80615005772ACSLC3G technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 2GHz |
| Max Operating Temperature | 64°C |
| Memory Size | 2048GB |
| Memory Type | DDR3 |
| Number of Cores | 8 |
| Packaging | Tray |
| Series | E7-4820 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80615005772ACSLC3G to view detailed technical specifications.
No datasheet is available for this part.