Intel AT80615006750AB.SLC3N technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Frequency | 2.66GHz |
| Max Frequency | 2.66GHz |
| Max Operating Temperature | 69°C |
| Memory Size | 4096GB |
| Memory Type | DDR3 |
| Number of Cores | 8 |
| Packaging | Tray |
| Series | E7-8837 |
| RoHS | Compliant |
Download the complete datasheet for Intel AT80615006750AB.SLC3N to view detailed technical specifications.
No datasheet is available for this part.