Intel AV80576LG0336MSLGA2 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.8GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel AV80576LG0336MSLGA2 to view detailed technical specifications.
No datasheet is available for this part.