Intel AW8063801009607SR0T2 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.9GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | i7-3920XM |
| RoHS | Compliant |
Download the complete datasheet for Intel AW8063801009607SR0T2 to view detailed technical specifications.
No datasheet is available for this part.