Intel AW8063801013511SR0MN technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 2.3GHz |
| Memory Size | 32GB |
| Memory Type | DDR3 |
| Number of Cores | 4 |
| Packaging | Tray |
| Series | i7-3610QM |
| RoHS | Compliant |
Download the complete datasheet for Intel AW8063801013511SR0MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.