Intel BD82C606SLJKH technical specifications.
| Package/Case | FCBGA |
| Length | 27mm |
| Max Operating Temperature | 104°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Series | C606 |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BD82C606SLJKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.