Intel BD82HM65QNJH technical specifications.
| Package/Case | FCBGA |
| Length | 25mm |
| Max Operating Temperature | 104°C |
| Packaging | Tray |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BD82HM65QNJH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.