Intel BD82HM67SLH9C technical specifications.
| Package/Case | FCBGA |
| Length | 25mm |
| Max Operating Temperature | 108°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Series | HM67 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BD82HM67SLH9C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.