Intel BD82NM70SLJTA technical specifications.
| Package/Case | FCBGA |
| Length | 25mm |
| Memory Type | DDR3 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Series | NM70 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BD82NM70SLJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.