Intel BD82Q57SLGZW technical specifications.
| Package/Case | FCBGA |
| Length | 27mm |
| Max Operating Temperature | 111°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Series | Q57 |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BD82Q57SLGZW to view detailed technical specifications.
No datasheet is available for this part.