Intel BD82Q77SLJ83 technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 108°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q77 |
| RoHS | Compliant |
Download the complete datasheet for Intel BD82Q77SLJ83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
