The Intel QM67 chipset is packaged in a 25mm x 25mm FCBGA package. It is designed to operate within a temperature range of -40°C to 104°C. The chipset is available in quantities of up to 450 units per reel. It is compliant with RoHS regulations and is not radiation hardened. The Intel QM67 chipset is suitable for use in a variety of applications.
Intel BD82QM67SLJ4M technical specifications.
| Package/Case | FCBGA |
| Length | 25mm |
| Max Operating Temperature | 104°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QM67 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BD82QM67SLJ4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.