Intel BD82X79 S LJN7 technical specifications.
| Package/Case | FCBGA |
| Length | 27mm |
| Max Operating Temperature | 92.7°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | X79 |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel BD82X79 S LJN7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.