Intel BLKD33217CK technical specifications.
| Frequency | 1.8GHz |
| Interface | USB, HDMI, PCIe |
| Max Operating Temperature | 55°C |
| Memory Size | 16GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 19V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | NUC i3-3217U |
| RoHS | Compliant |
Download the complete datasheet for Intel BLKD33217CK to view detailed technical specifications.
No datasheet is available for this part.
