
The BLKDH61AGE motherboard is a MiniITX form factor board designed for use with LGA1155 socket processors, supporting Core i5, Core i3, and Core i7 processors. It features integrated Intel HD Graphics and a Gigabit Ethernet port for networking. The board has two SATA-300 and one eSATA-300 memory slots, as well as support for DDR3 SDRAM at 1333 speeds. Audio capabilities include HD Audio with 10-channel support.
Checking distributor stock and pricing after the page loads.
| Format | MiniITX |
| Socket | LGA1155 |
| Compatible processors | Core i5;Core i3;Core i7 |
| Graphics card | Intel HD Graphics |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 2 x SATA-300, 1 x eSATA-300 |
| Chipset | Intel H61 Express |
| Supported RAM speed | 1333 |
| Memory interfaces | Serial ATA-300 |
| Audio | HD Audio (10-Kanal) |
| RoHS | Compliant |