Intel BOXD425KT technical specifications.
| Package/Case | Module |
| Frequency | 1.8GHz |
| Length | 170mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXD425KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.