Intel BOXDX79SR technical specifications.
| Format | ATX |
| Socket | LGA2011 |
| Compatible processors | Core i7 |
| RAM type | DDR3 SDRAM |
| LAN ports | Gigabit Ethernet |
| Memory slots | 1 x LGA2011 Socket |
| Chipset | Intel X79 Express |
| Supported RAM speed | 2400 |
| Memory interfaces | Serial ATA-300 (RAID) |
| Audio | HD Audio (10-channel) |
| RoHS | Compliant |
Download the complete datasheet for Intel BOXDX79SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.