Intel BX805555060ASL96A technical specifications.
| Frequency | 3.2GHz |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.075V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Intel BX805555060ASL96A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.