Intel BX80565E7320SLA69 technical specifications.
| Frequency | 2.13GHz |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BX80565E7320SLA69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.