Intel BX80565E7330SLA77 technical specifications.
| Frequency | 2.4GHz |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BX80565E7330SLA77 to view detailed technical specifications.
No datasheet is available for this part.