Intel BX80571E6600SLGUG technical specifications.
| Frequency | 3.06GHz |
| Max Supply Voltage | 1.3625V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80571E6600SLGUG to view detailed technical specifications.
No datasheet is available for this part.