Intel BX80614L5630SLBVD technical specifications.
| Frequency | 2.13GHz |
| Max Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80614L5630SLBVD to view detailed technical specifications.
No datasheet is available for this part.