Intel BX80616I3540/SLBMQ technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.06GHz |
| Max Frequency | 3.06GHz |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80616I3540/SLBMQ to view detailed technical specifications.
No datasheet is available for this part.