Intel BX80616I5650.SLBTJ technical specifications.
| Package/Case | LGA |
| Frequency | 3.2GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80616I5650.SLBTJ to view detailed technical specifications.
No datasheet is available for this part.