Intel BX80616I5670SLBLT technical specifications.
| Package/Case | LGA |
| Frequency | 3.46GHz |
| Max Supply Voltage | 1.4V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80616I5670SLBLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.