Intel BX80621E52670SR0KX technical specifications.
| Frequency | 2.6GHz |
| Max Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80621E52670SR0KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.