Intel BX80623E31245SR00L technical specifications.
| Package/Case | LGA |
| Data Bus Width | 64b |
| Max Frequency | 3.3GHz |
| Mount | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80623E31245SR00L to view detailed technical specifications.
No datasheet is available for this part.