Intel BX80623I32100 technical specifications.
| Height | 4.5inch |
| Length | 3.25inch |
| Weight | 1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80623I32100 to view detailed technical specifications.
No datasheet is available for this part.