Intel BX80623I32100.SR05C technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.1GHz |
| Max Frequency | 3.1GHz |
| Mount | Surface Mount |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80623I32100.SR05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.