Intel BX80623I32120 technical specifications.
| Height | 3.25inch |
| Length | 4.5inch |
| RoHS Compliant | No |
| Weight | 0.81lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Intel BX80623I32120 to view detailed technical specifications.
No datasheet is available for this part.