Intel BX80637I53570SR0T7 technical specifications.
| Data Bus Width | 64b |
| Frequency | 3.4GHz |
| Max Frequency | 3.4GHz |
| Mount | Surface Mount |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Intel BX80637I53570SR0T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.