Intel BXM80536GC2100FSL7V3 technical specifications.
| Frequency | 2.1GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 997mV |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel BXM80536GC2100FSL7V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.