Intel CL8064701462901SR16J technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 100°C |
| Memory Size | 16GB |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | i7-4550U |
| RoHS | Not Compliant |
Download the complete datasheet for Intel CL8064701462901SR16J to view detailed technical specifications.
No datasheet is available for this part.