
CPU - Central Processing Units Core i7-4500U Dual CR 1.8GHz FCBGA1168
Intel CL8064701477202SR16Z technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Max Frequency | 1.8GHz |
| Memory Size | 16GB |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | i7-4500U |
| RoHS | Compliant |
Download the complete datasheet for Intel CL8064701477202SR16Z to view detailed technical specifications.
No datasheet is available for this part.