
Intel CM8062001144000SR0M4 technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 1.8GHz |
| Memory Type | DDR3 |
| Number of Cores | 6 |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Series | E5-1428L |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062001144000SR0M4 to view detailed technical specifications.
No datasheet is available for this part.
