The Intel E5-2420 processor features 6 cores with a maximum frequency of 1.9GHz and a maximum supply voltage of 1.35V. It supports DDR3 memory with a total capacity of 375GB. The processor is packaged in a tray format and is designed for surface mount applications.
Intel CM8062001183000SR0LN technical specifications.
| Data Bus Width | 64b |
| Frequency | 1.9GHz |
| Max Frequency | 1.9GHz |
| Max Supply Voltage | 1.35V |
| Memory Size | 375GB |
| Memory Type | DDR3 |
| Mount | Surface Mount |
| Number of Cores | 6 |
| Packaging | Tray |
| Series | E5-2420 |
| RoHS | Compliant |
Download the complete datasheet for Intel CM8062001183000SR0LN to view detailed technical specifications.
No datasheet is available for this part.